
96-position, 3-row straight backplane connector with 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1.5A current and 1kV voltage. Insulation material is polyester with a UL94 V-0 flammability rating, housed in grey. Termination is press-fit with a 13.25mm tail length, suitable for through-hole mounting. Operating temperature range is -55°C to 125°C.
Amphenol 86093968191745E3LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 13.25mm |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86093968191745E3LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
