96-contact, 3-row female receptacle with a 2.54mm pitch, designed for right-angle, through-hole mounting with solder termination. Features copper alloy contacts with Gold, GXT plating, a 1.5A current rating, and a 1kV voltage rating. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating and lead-free construction. Housing is grey polyester, with a 3mm tail length and 17.58mm depth.
Amphenol 86093968813H55V1LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 17.58mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86093968813H55V1LF to view detailed technical specifications.
No datasheet is available for this part.