This 96-position 3-row right angle through hole backplane connector features a copper alloy contact material with gold plating, and is rated for 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray with 16 connectors per package, and has a pitch of 2.54mm.
Amphenol 86093968813H55VCLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8609 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86093968813H55VCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.