96-position, 3-row right-angle backplane connector with 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1.5A current and 1kV voltage. Insulation material is polyester, housing color is grey, and it offers a temperature range of -55°C to 125°C. Mounting is through-hole with a 3mm solder tail, and the component has a flammability rating of UL94 V-0.
Amphenol 86093968813H65V1LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.58mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86093968813H65V1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
