Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole Tray
Amphenol 86093968913H55V1LF technical specifications.
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86093968913H55V1LF to view detailed technical specifications.
No datasheet is available for this part.