Amphenol 8609409LF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 36.6 |
| Product Depth (mm) | 9.9 |
| Product Height (mm) | 3 |
| Type | Fixing Latch |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 8609409LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.