
32-position male backplane connector with a 2.54mm pitch, featuring straight, through-hole mounting and solder termination. This connector offers 3 rows and a current rating of 1.5A, with a voltage rating of 1kV. Constructed with copper alloy and bronze contacts plated in gold, tin, and matte finishes, it boasts a mating cycle of 400 and operates within a temperature range of -55°C to 125°C. The grey polyester housing has a UL94 V-0 flammability rating.
Amphenol 86094327614755ELF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 55mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094327614755ELF to view detailed technical specifications.
No datasheet is available for this part.