32-contact, 3-row, female receptacle board-to-board connector with straight, solder termination. Features a 2.54mm pitch, 1.5A current rating, and 1kV voltage rating. Constructed with copper alloy contacts plated in gold, and a grey polyester insulator. Operates across a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. This RoHS compliant component is designed for through-hole mounting.
Amphenol 86094328314755V1LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 54.36mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094328314755V1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
