DIN Headers Receptacles, Backplane Connector, Standard Receptacle, Vertical, Through Hole, Style C/2, 32 ways, Mil - Class
Amphenol 86094328314785V1LF technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | MIL-C-55302, 8609 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094328314785V1LF to view detailed technical specifications.
No datasheet is available for this part.