
64-position, 2-row, right-angle backplane connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1.5A current and 1kV voltage. Housed in grey polyester with a UL94 V-0 flammability rating, operating between -55°C and 125°C. Solder termination with a 3mm tail, suitable for through-hole mounting.
Amphenol 86094647113745ELF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094647113745ELF to view detailed technical specifications.
No datasheet is available for this part.
