Amphenol 86094647815755ELF technical specifications.
| Gender | HDR |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 86094647815755ELF to view detailed technical specifications.
No datasheet is available for this part.