
This DIN 41612 backplane connector features 64 positions in 3 rows, with a current rating of 1.5A and a voltage rating of 1kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead-free and has a gold, tin, matte plating on the contact material, which is a copper alloy. It is available in a tray packaging with 16 pieces per package.
Amphenol 86094648115765E1LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | DIN 41612 |
| Tail Length | 13.1mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094648115765E1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.