Conn DIN 41612 RCP 64 POS 2.54mm Wire Wrap ST Thru-Hole Tray
Amphenol 86094648115785E1LF technical specifications.
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86094648115785E1LF to view detailed technical specifications.
No datasheet is available for this part.