64-position, 3-row backplane connector with 2.54mm pitch, straight orientation, and solder termination. Features copper alloy contacts with gold, GXT, tin, and matte plating, rated for 1.5A current and 1kV voltage. Housed in grey UL94 V-0 rated polyester, this through-hole mounted connector operates from -55°C to 125°C and is lead-free and RoHS compliant.
Amphenol 86094648124755V1LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 2.5mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094648124755V1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.