This Amphenol connector features 64 contacts in a DIN 41612 configuration with a 2.54mm pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector is designed for use in backplane applications and has a termination method of solder. It is rated for a maximum current of 2A per contact.
Amphenol 86094648124765V1LF technical specifications.
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 86094648124765V1LF to view detailed technical specifications.
No datasheet is available for this part.