Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Tray
Amphenol 86094648124H55V1LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 64 |
| Contact Gender | FEMALE |
| Manufacturer Series | 8609 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 86094648124H55V1LF to view detailed technical specifications.
No datasheet is available for this part.