This 64-position, 3-row through hole backplane connector is rated for 1.5A and 1kV. It has a maximum operating temperature of 125°C and a minimum of -55°C. The contacts are made of copper alloy with gold plating and are mounted through a hole. The connector is packaged in a tray and is RoHS compliant.
Amphenol 86094648813785V1LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-C-55302, 8609 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094648813785V1LF to view detailed technical specifications.
No datasheet is available for this part.