
Right-angle, 3-row backplane connector with 64 loaded positions on a 2.54mm pitch, featuring copper alloy contacts with gold and tin plating. Rated for 1.5A current and 1kV voltage, this component offers a wide operating temperature range of -55°C to 125°C. The UL94 V-0 rated polyester insulation and grey housing ensure durability, with a 3mm solder tail for through-hole mounting.
Amphenol 86094648813H55V1LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 17.58mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094648813H55V1LF to view detailed technical specifications.
No datasheet is available for this part.