The Amphenol 86130263130355E1LF is a 26-contact IDC connector with a female gender and 1.27mm terminal pitch. It has a maximum operating voltage of 300V and a maximum current rating of 1.5A per contact. This connector is designed for cable mount applications and features a right-angle body orientation with a center key polarization type. It has a maximum operating temperature range of -55°C to 125°C and a height of 15.5mm.
Amphenol 86130263130355E1LF technical specifications.
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 26 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 300V |
| Height | 15.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 86130263130355E1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.