Amphenol 86130602114345E1LF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Manufacturer Series | 8613 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | PURE MATTE TIN OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 86130602114345E1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.