
This 24-position unshrouded header features a 2.54mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a product length of 30.48mm, depth of 12.24mm, and height of 5.08mm. The header is rated for a maximum operating temperature of 100°C and a maximum voltage rating of 500VAC. It can handle a maximum current of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 861400242LO1332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 12.24 |
| Product Height (mm) | 5.08 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 500VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 861400242LO1332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.