Amphenol 861410021H13BL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 6.5mm |
| Housing Color | Blue |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 861410021H13BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.