Amphenol 86285-006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 15mm |
| Direction | Up |
| Housing Color | Black |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.03mm |
| RoHS Compliant | No |
| Series | 86285 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 86285-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.