Amphenol 86290603ALF technical specifications.
| Product Length (mm) | 18.9 |
| Product Depth (mm) | 4.49 |
| Type | Guide |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 86290603ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.