Amphenol 863001 technical specifications.
| Depth | 5mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 12.9mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 863001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.