This female brass connector has a height of 10.9mm and is designed for screw mount applications. It is manufactured with lead-free materials and is compliant with RoHS regulations. The connector is available in quantities of 1000 and is packaged in bulk. It is not designed for radiation hardening applications.
Amphenol 863001017TLF technical specifications.
| Gender | Female |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 863001017TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.