Amphenol 863001018TLF technical specifications.
| Gender | Female |
| Height | 10.1mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 863001018TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.