Amphenol 863001060 technical specifications.
| Depth | 5mm |
| Length | 12.9mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 863001060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.