Amphenol 863001TLF technical specifications.
| Package/Case | Metal |
| Depth | 5.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 863001TLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
