Amphenol 863003A technical specifications.
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Mount | Screw |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 863003A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.