Amphenol 863004A technical specifications.
| Length | 14mm |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 863004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.