Amphenol 863010LF technical specifications.
| Package/Case | Metal |
| Depth | 26.4mm |
| Length | 30.55mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 863010LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.