Amphenol 863013LF technical specifications.
| Package/Case | Metal |
| Depth | 27.2mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 863013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.