Amphenol 86303056NLF technical specifications.
| Contact Plating | Gold, Nickel |
| Contact Type | Power |
| Current Rating | 20A |
| Gender | Male |
| Length | 21.85mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86303056NLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.