Amphenol 86303057NLF technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Power Contacts |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Series | 86303 |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86303057NLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.