Amphenol 86303098NLF technical specifications.
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | Power |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 86303 |
| Termination | Solder |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86303098NLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
