Amphenol 86303427LF technical specifications.
| Depth | 10.8mm |
| Length | 14.3mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86303427LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.