Amphenol 86303639BLF technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Depth | 47.3mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 54.4mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Nylon |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86303639BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.