Amphenol 863093C37MLF technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | C |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 863093C37MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.