Amphenol 8630CH15UNCLF technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Grey |
| Material | Nylon, Glass, Polyamide |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8630CH15UNCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.