Amphenol 8630CH37M3LF technical specifications.
| Color | Grey |
| Number of Contacts | 37 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8630CH37M3LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.