Amphenol 8630CH37UNCLF technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Grey |
| Number of Contacts | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8630CH37UNCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.