Amphenol 8638-PPS-1006LF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 8638 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638-PPS-1006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.