Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are made of bronze with gold, GXT plating and a 0.25-inch mating length. This straight, through-hole mount component has a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 130°C. The black housing is lead-free and RoHS compliant.
Amphenol 86380-116HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86380-116HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.