Unshrouded header with 70 male pin contacts on a 2.54mm pitch, featuring a straight, through-hole mounting orientation. Constructed with bronze contacts and GXT gold plating, it offers a 3A current rating and 1.5kV voltage rating. The black housing ensures durability across a -65°C to 130°C operating temperature range. This header is lead-free, RoHS compliant, and designed for solder termination.
Amphenol 86380-170HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86380-170HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.