Amphenol 86382000LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8638 |
| Termination | Solder |
| Voltage Rating | 2.8kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86382000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.