
The 8638PPC1006LF is a male pin connector with a current rating of 10A and a maximum operating temperature of 125°C. It is lead free and RoHS compliant, making it suitable for a variety of applications. The connector has a maximum supply voltage of 500V and is available in a tape and reel packaging with 2000 pieces per package.
Amphenol 8638PPC1006LF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 10A |
| Depth | 5.5mm |
| Lead Free | Lead Free |
| Length | 21.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 500V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8638 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638PPC1006LF to view detailed technical specifications.
No datasheet is available for this part.
