Amphenol 8638PPC3006LF technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 30A |
| Length | 21.9mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 9AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638PPC3006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.