Amphenol 8638PPS1505LF technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 15A |
| Depth | 5.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 21.95mm |
| Max Supply Voltage (AC) | 500V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8638 |
| Termination | Solder |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 8638PPS1505LF to view detailed technical specifications.
No datasheet is available for this part.