Amphenol 8638PPS2005 technical specifications.
| Body Plating | Gold |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 20A |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 8638PPS2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.